TPS6281020QWRWYRQ1
vs
MPQ2166GRH-AEC1-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Package Description
VQFN-9
VQCCN, LCC18,.09X0.13,19
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-05-09
Samacsys Manufacturer
Texas Instruments
Monolithic Power Systems (MPS)
Additional Feature
PFM TECHNIQUE ALSO USED; VOUT=(0.6 TO 5.5VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PQCC-N9
R-XQCC-N18
JESD-609 Code
e4
Length
3 mm
3.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
9
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
3 A
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
0.6 V
0.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
VQCCN
Package Equivalence Code
LCC9,.08X.12,25
LCC18,..09X.14,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
4000 kHz
3300 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
2 mm
2.5 mm
Base Number Matches
1
1
Factory Lead Time
28 Weeks
Samacsys Modified On
2023-01-07 03:31:45
Category CO2 Kg
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q100
Supply Voltage-Nom (Vsup)
5 V
Compare TPS6281020QWRWYRQ1 with alternatives
Compare MPQ2166GRH-AEC1-Z with alternatives