TPS62672YFD vs TPS62677YFD feature comparison

TPS62672YFD Texas Instruments

Buy Now Datasheet

TPS62677YFD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description VFBGA, VFBGA,
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PFM CONTROL TECHNIQUE IS ALSO POSSIBLE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 4.8 V 4.8 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PBGA-B6 R-XBGA-B6
Length 1.5 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.15 A 1.15 A
Output Voltage-Nom 1.5 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 6600 kHz 6000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.1 mm
Base Number Matches 1 1

Compare TPS62672YFD with alternatives

Compare TPS62677YFD with alternatives