TPS622314TDRYRQ1
vs
TPS62235DRYT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
HYSTERETIC CURRENT MODE
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.05 V
2.05 V
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
0.5 A
Output Voltage-Max
1.5 V
2.5 V
Output Voltage-Min
1.5 V
Output Voltage-Nom
1.8 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3800 kHz
3500 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Part Package Code
SON
Package Description
1 X 1.50 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-287UFAD, SON-6
Pin Count
6
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS PWM AND PFM CONTROL TECHNIQUE
Input Voltage-Nom
3.6 V
Length
1.45 mm
Package Equivalence Code
SOLCC6,.04,20
Qualification Status
Not Qualified
Terminal Pitch
0.5 mm
Width
1 mm
Compare TPS622314TDRYRQ1 with alternatives
Compare TPS62235DRYT with alternatives