TPS6223-2.0DRYR vs TPS62239DRY feature comparison

TPS6223-2.0DRYR Texas Instruments

Buy Now Datasheet

TPS62239DRY Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description VSON, VSON,
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO HAS PWM AND PFM CONTROL TECHNIQUE ALSO HAS PWM AND PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE HYSTERETIC CURRENT MODE
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.05 V 2.05 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-N6 R-PDSO-N6
Length 1.45 mm 1.45 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.22 A 1.22 A
Output Voltage-Nom 2 V 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3800 kHz 3800 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1 mm 1 mm
Base Number Matches 1 1

Compare TPS6223-2.0DRYR with alternatives

Compare TPS62239DRY with alternatives