TPS62162QDSGTQ1
vs
LM536033QPWPTQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
WSON-8
HTSSOP-16
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-12-04
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
42 V
Input Voltage-Min
3 V
3.5 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PDSO-N8
R-PDSO-G16
JESD-609 Code
e4
e4
Length
2 mm
5 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
3 A
Output Voltage-Max
3.3 V
9.9 V
Output Voltage-Min
3.3 V
3.2 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2250 kHz
2350 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
4.4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
ALSO OPTS IN PFM CONTROL TECH, ALSO AVLB VOUT = 5V, ALSO OPTS IN ADJ MODE FROM 3.3 TO 6V
Control Mode
CURRENT-MODE
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Compare TPS62162QDSGTQ1 with alternatives
Compare LM536033QPWPTQ1 with alternatives