TPS62162DSGT
vs
LM53603AMPWPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2 X 2 MM, GREEN, PLASTIC, WSON-8
HTSSOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL
ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 3.3V TO 10V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
42 V
Input Voltage-Min
3 V
3.5 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PDSO-N8
R-PDSO-G16
JESD-609 Code
e4
e4
Length
2 mm
5 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
3 A
Output Voltage-Max
3.3 V
9.9 V
Output Voltage-Min
3.3 V
3.2 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HTSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2250 kHz
2350 kHz
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
4.4 mm
Base Number Matches
1
1
Date Of Intro
2016-11-24
Compare TPS62162DSGT with alternatives
Compare LM53603AMPWPT with alternatives