TPS62007QDGSRQ1 vs TPS62004DGS feature comparison

TPS62007QDGSRQ1 Texas Instruments

Buy Now Datasheet

TPS62004DGS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description MSOP-10 MSOP-10
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 3.432 V 1.5 V
Output Voltage-Min 3.168 V 1.5 V
Output Voltage-Nom 3.3 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom (Vsup) 3.6 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Technology MOS MOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Number of Outputs 1

Compare TPS62007QDGSRQ1 with alternatives

Compare TPS62004DGS with alternatives