TPS61280YFF vs TPS61280AYFFT feature comparison

TPS61280YFF Texas Instruments

Buy Now Datasheet

TPS61280AYFFT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, DSBGA-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN PWM CONTROL TECHNIQUE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type BATTERY CHARGE CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 4.85 V 4.85 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.2 V 3.2 V
JESD-30 Code S-XBGA-B16 S-XBGA-B16
Length 1.666 mm 1.666 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3.4 V 3.4 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Equivalence Code BGA16,4X4,16 BGA16,4X4,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.625 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.666 mm 1.666 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage-Max 4.4 V
Output Voltage-Min 2.85 V
Peak Reflow Temperature (Cel) 260
Switching Frequency-Max 2300 kHz
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS61280YFF with alternatives

Compare TPS61280AYFFT with alternatives