TPS61280YFF
vs
TPS61280AYFFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
DSBGA-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN PWM CONTROL TECHNIQUE
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
4.85 V
4.85 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.2 V
3.2 V
JESD-30 Code
S-XBGA-B16
S-XBGA-B16
Length
1.666 mm
1.666 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
3.4 V
3.4 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA16,4X4,16
BGA16,4X4,16
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.625 mm
0.625 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.666 mm
1.666 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage-Max
4.4 V
Output Voltage-Min
2.85 V
Peak Reflow Temperature (Cel)
260
Switching Frequency-Max
2300 kHz
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
30
Compare TPS61280YFF with alternatives
Compare TPS61280AYFFT with alternatives