TPS61175PWPR vs MIC2876-5.0YMT-T5 feature comparison

TPS61175PWPR Texas Instruments

Buy Now Datasheet

MIC2876-5.0YMT-T5 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, HTSSOP-14 HVSON, SOLCC8,.08,20
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.9V TO 38V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 5.5 V
Input Voltage-Min 2.9 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G14 S-XDSO-N8
JESD-609 Code e4 e3
Length 5 mm 2 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 5.8 A
Output Voltage-Max 38 V
Output Voltage-Min 2.9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BOOST
Switching Frequency-Max 2640 kHz 2400 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 2 mm
Base Number Matches 1 1
Date Of Intro 2016-07-07
Output Voltage-Nom 5 V
Package Equivalence Code SOLCC8,.08,20

Compare TPS61175PWPR with alternatives

Compare MIC2876-5.0YMT-T5 with alternatives