TPS610986DSER
vs
TPS610985DSER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VSON,
WSON-6
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
4.5 V
4.5 V
Input Voltage-Min
0.7 V
0.7 V
Input Voltage-Nom
1.5 V
1.5 V
JESD-30 Code
S-PDSO-N6
S-PDSO-N6
JESD-609 Code
e4
e4
Length
1.5 mm
1.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.65 A
0.65 A
Output Voltage-Max
3.399 V
3.09 V
Output Voltage-Min
3.201 V
2.91 V
Output Voltage-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
3000 kHz
3000 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
Compare TPS610986DSER with alternatives
Compare TPS610985DSER with alternatives