TPS61087DRC vs TPS61087QWDRCRQ1 feature comparison

TPS61087DRC Texas Instruments

Buy Now Datasheet

TPS61087QWDRCRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVSON, VSON-10
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V THE OUTPUT VOLTAGE 3V TO 18.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-PDSO-N10 S-PDSO-N10
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4.8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 2016-06-15
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Outputs 1
Output Voltage-Max 18.5 V
Output Voltage-Min 3 V
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS61087DRC with alternatives

Compare TPS61087QWDRCRQ1 with alternatives