TPS61085PWR vs LT3465ES6#PBF feature comparison

TPS61085PWR Texas Instruments

Buy Now Datasheet

LT3465ES6#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description TSSSOP-8 VSSOP,
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 16 V
Input Voltage-Min 2.3 V 2.7 V
Input Voltage-Nom 3.3 V 3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e3
Length 4.4 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A 0.34 A
Output Voltage-Max 18.5 V
Output Voltage-Min 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 1500 kHz 1600 kHz
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 05-08-1636
Technology BIPOLAR

Compare TPS61085PWR with alternatives

Compare LT3465ES6#PBF with alternatives