TPS60403DBVT
vs
MAX665CWE+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
SOT-23
16-SOIC_W-300_MIL
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
0.300 INCH, SOIC-16
Pin Count
5
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.25 V
8 V
Input Voltage-Min
1.6 V
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G16
JESD-609 Code
e4
e3
Length
2.9 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
0.1 A
Output Voltage-Max
-1.6 V
Output Voltage-Min
-5.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
2.65 mm
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
400 kHz
45 kHz
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
7.5 mm
Base Number Matches
1
2
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1992-06-01
Package Equivalence Code
SOP16,.4
Supply Current-Max (Isup)
3 mA
Technology
CMOS
Compare TPS60403DBVT with alternatives
Compare MAX665CWE+ with alternatives