TPS60403DBVRG4 vs MAX1720EUT+ feature comparison

TPS60403DBVRG4 Texas Instruments

Buy Now Datasheet

MAX1720EUT+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23 6-SOT_23-N/A
Package Description LSSOP,
Pin Count 5 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 5.5 V
Input Voltage-Min 1.6 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.06 A 0.025 A
Output Voltage-Max -1.6 V
Output Voltage-Min -5.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 400 kHz 21 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.625 mm
Base Number Matches 1 2
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 1999-05-07
Output Voltage-Nom -5.5 V
Package Equivalence Code TSOP6,.11,37
Technology CMOS

Compare TPS60403DBVRG4 with alternatives

Compare MAX1720EUT+ with alternatives