TPS60401DBVT vs ICL7660AMTV/883B feature comparison

TPS60401DBVT Texas Instruments

Buy Now Datasheet

ICL7660AMTV/883B Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23 TO-99
Package Description GREEN, PLASTIC, SOT-23, 5 PIN TO-99, CAN8,.2
Pin Count 5 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 10 V
Input Voltage-Min 1.6 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G5 O-MBCY-W8
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 0.06 A
Output Voltage-Max -1.6 V
Output Voltage-Min -5.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code LSSOP TO-99
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 25 kHz 10 kHz
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING WIRE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Width 1.6 mm
Base Number Matches 1 1
Package Equivalence Code CAN8,.2
Screening Level MIL-STD-883 Class B (Modified)
Technology CMOS

Compare TPS60401DBVT with alternatives

Compare ICL7660AMTV/883B with alternatives