TPS60200DGS vs TPS60200DGSG4 feature comparison

TPS60200DGS Texas Instruments

Buy Now Datasheet

TPS60200DGSG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description MSOP-10 TSSOP, TSSOP10,.19,20
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 3.6 V 3.6 V
Input Voltage-Min 1.8 V 1.6 V
Input Voltage-Nom 2.4 V 2.4 V
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 3.3 V 3.3 V
Output Voltage-Min 3.3 V 3.3 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.07 mm 1.07 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 400 kHz 400 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 4 1

Compare TPS60200DGS with alternatives

Compare TPS60200DGSG4 with alternatives