TPS56C215RNNR
vs
MPQ8632DGLE-12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Package Description
VQFN-HR, 18 PIN
QFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-03-19
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V
ADJUSTABLE OUTPUT MODE FROM 0.611V TO 13V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
18 V
Input Voltage-Min
3.8 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N18
R-XXSS-N16
JESD-609 Code
e3
e3
Length
3.5 mm
4 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
18
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
12 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1200 kHz
1000 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.5 mm
3 mm
Base Number Matches
1
2
HTS Code
8542.39.00.01
Compare TPS56C215RNNR with alternatives
Compare MPQ8632DGLE-12 with alternatives