TPS56520PWP vs MP2316GD feature comparison

TPS56520PWP Texas Instruments

Buy Now Datasheet

MP2316GD Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Package Description HTSSOP-20 QFN-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE 0.6 TO 1.87V ADJUSTABLE OUTPUT VOLTAGE FROM 0.6 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 19 V
Input Voltage-Min 4.5 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G20 R-XXSS-N14
JESD-609 Code e4 e3
Length 6.5 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 20 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A
Output Voltage-Max 1.87 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 500 kHz
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 2 mm
Base Number Matches 1 1

Compare TPS56520PWP with alternatives

Compare MP2316GD with alternatives