TPS56520PWP
vs
MP2338GTL-Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MONOLITHIC POWER SYSTEMS INC
Package Description
HTSSOP-20
SOT-583, 8 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Monolithic Power Systems (MPS)
Additional Feature
OUTPUT VOLTAGE RANGE 0.6 TO 1.87V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
28 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G20
R-PDSO-F8
JESD-609 Code
e4
Length
6.5 mm
2.1 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
20
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
3 A
Output Voltage-Max
1.87 V
26.6 V
Output Voltage-Min
0.6 V
0.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
0.6 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
500 kHz
550 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
1.2 mm
Base Number Matches
2
1
Factory Lead Time
24 Weeks
Package Equivalence Code
FL8,.04,20
Compare TPS56520PWP with alternatives
Compare MP2338GTL-Z with alternatives