TPS54824RNVT
vs
LT3690MPUFE#TRPBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
HQCCN,
|
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-11-26
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V
|
OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
17 V
|
36 V
|
Input Voltage-Min |
4.5 V
|
3.9 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
S-PQCC-N18
|
R-PQCC-N26
|
JESD-609 Code |
e3
|
e3
|
Length |
3.5 mm
|
6 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
18
|
26
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
8 A
|
8 A
|
Output Voltage-Max |
12 V
|
|
Output Voltage-Min |
0.6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1600 kHz
|
1680 kHz
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.5 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Pin Count |
|
26
|
Manufacturer Package Code |
|
05-08-1770
|
Package Equivalence Code |
|
LCC26/32,.16X.24,20
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare TPS54824RNVT with alternatives
Compare LT3690MPUFE#TRPBF with alternatives