TPS54627DDA vs TPS65253RHD feature comparison

TPS54627DDA Texas Instruments

Buy Now Datasheet

TPS65253RHD Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP-8 HVQCCN, LCC28,.2SQ,20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADJUSTABLE OUTPUT MODE FROM 0.76 TO 5.5 V ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 15V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 18 V 16 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 S-PQCC-N28
JESD-609 Code e4
Length 4.9 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 5.5 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.76 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HVQCCN
Package Equivalence Code SOP8,.25 LCC28,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 650 kHz 1200 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5 mm
Base Number Matches 1 1
Part Package Code QFN
Pin Count 28

Compare TPS54627DDA with alternatives

Compare TPS65253RHD with alternatives