TPS54627DDA
vs
AP62600SJ-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DIODES INC
Package Description
SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Diodes Incorporated
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.76 TO 5.5 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
18 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
R-XQCC-N12
JESD-609 Code
e4
e3
Length
4.9 mm
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
12
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
Output Voltage-Max
5.5 V
7 V
Output Voltage-Min
0.76 V
0.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HLSOP
VQCCN
Package Equivalence Code
SOP8,.25
LCC12,.08X.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
650 kHz
1200 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
2 mm
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Date Of Intro
2020-01-13
Screening Level
AEC-Q100
Supply Current-Max (Isup)
0.003 mA
Supply Voltage-Nom (Vsup)
12 V
Compare TPS54627DDA with alternatives
Compare AP62600SJ-7 with alternatives