TPS54478RTET vs TPS54478RTER feature comparison

TPS54478RTET Texas Instruments

Buy Now Datasheet

TPS54478RTER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description 3 X 3 MM, GREEN, PLASTIC, WQFN-16 3 X 3 MM, GREEN, PLASTIC, WQFN-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.95 V 2.95 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Output Voltage-Max 4.5 V 4.5 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2000 kHz 2000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1