TPS54429ERSAT vs TPS54426PWP feature comparison

TPS54429ERSAT Texas Instruments

Buy Now Datasheet

TPS54426PWP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN SSOP
Package Description PLASTIC, QFN-16 GREEN, PLASTIC, HSSOP-14
Pin Count 16 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 18 V
Input Voltage-Min 7 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N16 R-PDSO-G14
JESD-609 Code e4 e4
Length 4 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 4.5 A 4 A
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.76 V 0.76 V
Output Voltage-Nom 5.5 V 5.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HTSSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 700 kHz 700 kHz
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4.4 mm
Base Number Matches 1 2
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 5.5V
Package Equivalence Code TSSOP14,.25
Supply Current-Max (Isup) 1.3 mA
Supply Voltage-Nom (Vsup) 12 V

Compare TPS54429ERSAT with alternatives

Compare TPS54426PWP with alternatives