TPS54360BQDDARQ1
vs
LTM8024IY#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
SOP-8
BGA-88
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-12
2019-08-19
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
40 V
Input Voltage-Min
4.5 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
R-PBGA-B88
JESD-609 Code
e4
e1
Length
4.9 mm
11.25 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
88
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
3.5 A
Output Voltage-Max
58.8 V
8 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOP
BGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
GRID ARRAY
Peak Reflow Temperature (Cel)
260
250
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
3.52 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
3000 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
1.27 mm
1 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
9 mm
Base Number Matches
1
1
Pin Count
88
Manufacturer Package Code
05-08-1535
HTS Code
8542.39.00.01
Package Equivalence Code
BGA88,8X11,40
Technology
HYBRID
Compare TPS54360BQDDARQ1 with alternatives
Compare LTM8024IY#PBF with alternatives