TPS54360BQDDAQ1 vs LT3693EDD#TRPBF feature comparison

TPS54360BQDDAQ1 Texas Instruments

Buy Now Datasheet

LT3693EDD#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HLSOP, 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Reach Compliance Code compliant compliant
Date Of Intro 2017-02-12
Samacsys Manufacturer Texas Instruments Analog Devices
Analog IC - Other Type DUAL SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 36 V
Input Voltage-Min 4.5 V 3.6 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PDSO-G8 S-PDSO-N10
JESD-609 Code e4 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.5 A 6 A
Output Voltage-Max 58.8 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.7 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2700 kHz
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 1 2
Pin Count 10
Manufacturer Package Code 05-08-1699
Qualification Status Not Qualified
Technology BIPOLAR

Compare TPS54360BQDDAQ1 with alternatives

Compare LT3693EDD#TRPBF with alternatives