TPS54357PWPRG4 vs TPS54329DDAR feature comparison

TPS54357PWPRG4 Texas Instruments

Buy Now Datasheet

TPS54329DDAR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description HTSSOP, TSSOP16,.25 SOP-8
Pin Count 16 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 18 V
Input Voltage-Min 6.65 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e4 e4
Length 5 mm 4.9 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HLSOP
Package Equivalence Code TSSOP16,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.7 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 600 kHz 650 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
Number of Outputs 1
Output Voltage-Max 7 V
Output Voltage-Min 0.76 V
Output Voltage-Nom 5.5 V
Supply Voltage-Nom (Vsup) 12 V

Compare TPS54357PWPRG4 with alternatives

Compare TPS54329DDAR with alternatives