TPS54355PWPG4
vs
TPS54355PWP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
HTSSOP, TSSOP16,.25
HTSSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6.5 A
3 A
Output Voltage-Max
2.525 V
2.5 V
Output Voltage-Min
2.475 V
2.5 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
600 kHz
700 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Number of Outputs
1
Compare TPS54355PWPG4 with alternatives
Compare TPS54355PWP with alternatives