TPS54329EDDAR vs TPS54353PWPG4 feature comparison

TPS54329EDDAR Texas Instruments

Buy Now Datasheet

TPS54353PWPG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description HSOP-8 HTSSOP, TSSOP16,.25
Pin Count 8 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 20 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e4
Length 4.9 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 6.5 A
Output Voltage-Max 7 V 1.515 V
Output Voltage-Min 0.76 V 1.485 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HTSSOP
Package Equivalence Code SOP8,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.2 mm
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 650 kHz 600 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 1
Output Voltage-Nom 1.5 V

Compare TPS54329EDDAR with alternatives

Compare TPS54353PWPG4 with alternatives