TPS54228DRCR vs TPS54228DDAR feature comparison

TPS54228DRCR Texas Instruments

Buy Now Datasheet

TPS54228DDAR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 18 V 18 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code S-PDSO-N10 R-PDSO-G8
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 2
Number of Outputs 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 7 V 7 V
Output Voltage-Min 0.76 V 0.76 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 700 kHz 700 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012BA, SOP-8
Pin Count 8
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7 V
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Nom 12 V
Length 4.9 mm
Number of Functions 1
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare TPS54228DRCR with alternatives

Compare TPS54228DDAR with alternatives