TPS54160DRCR
vs
TPS54140QDRCRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
SON
Package Description
HVSON,
SON-10
Pin Count
10
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
42 V
Input Voltage-Min
3.5 V
3.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
10
10
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2500 kHz
2500 kHz
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOLCC10,.12,20
Screening Level
AEC-Q100
Temperature Grade
AUTOMOTIVE
Compare TPS54160DRCR with alternatives
Compare TPS54140QDRCRQ1 with alternatives