TPS54060MDGQTEP vs MP2457GJ feature comparison

TPS54060MDGQTEP Texas Instruments

Buy Now Datasheet

MP2457GJ Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Package Description HTSSOP, TSOT-23, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 36 V
Input Voltage-Min 3.5 V 5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-G10 R-PDSO-G6
JESD-609 Code e4 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 0.5 A 0.6 A
Output Voltage-Max 58 V 34.2 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP VSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2400 kHz
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Date Of Intro 2019-12-03
Package Equivalence Code TSOP6,.11,37

Compare TPS54060MDGQTEP with alternatives

Compare MP2457GJ with alternatives