TPS51462RGER vs ZL2101ALAFT-T7 feature comparison

TPS51462RGER Texas Instruments

Buy Now Datasheet

ZL2101ALAFT-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code QFN
Package Description 4 X 4 MM, GREEN, PLASTIC, VQFN-24 ,
Pin Count 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5 V
Input Voltage-Min 3.3 V
Input Voltage-Nom 5 V
JESD-30 Code S-PQCC-N24
JESD-609 Code e4 e3
Length 4 mm
Moisture Sensitivity Level 2 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 0.9 V
Output Voltage-Min 0.675 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm
Base Number Matches 1 2

Compare TPS51462RGER with alternatives