TPS3851G33SDRBT
vs
BD87A34FVM-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROHM CO LTD
Package Description
VSON-8
MSOP-8
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-11-22
Samacsys Manufacturer
Texas Instruments
ROHM Semiconductor
Additional Feature
THRESHOLD VOLTAGE IS 3.3V
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE DETECTOR
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1 mm
0.9 mm
Supply Current-Max (Isup)
0.019 mA
0.014 mA
Supply Voltage-Max (Vsup)
6.5 V
10 V
Supply Voltage-Min (Vsup)
1.6 V
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.168V
+3.4V
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
2.8 mm
Base Number Matches
1
1
Part Package Code
MSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSSOP8,.16
Qualification Status
Not Qualified
Compare TPS3851G33SDRBT with alternatives
Compare BD87A34FVM-TR with alternatives