TPS3839K50DBZT vs MCP111T-450E/TTVAO feature comparison

TPS3839K50DBZT Texas Instruments

Buy Now Datasheet

MCP111T-450E/TTVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 3 PIN TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature RESET THRESHOLD VOLTAGE IS 4.38V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e4 e3
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Supply Current-Max (Isup) 0.0005 mA 0.00175 mA
Supply Voltage-Max (Vsup) 6.5 V 5.5 V
Supply Voltage-Min (Vsup) 0.9 V 1 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.96 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.38V +4.38V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Screening Level AEC-Q100
Supply Voltage-Nom (Vsup) 3 V

Compare TPS3839K50DBZT with alternatives

Compare MCP111T-450E/TTVAO with alternatives