TPS3839G12DQNR
vs
R3112Q111C-TR-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
X2SON-4
TSOP, TSOP4,.08
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 1.1V
DETECTOR THRESHOLD VOLTAGE IS 1.1V
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
S-PDSO-N4
R-PDSO-G4
JESD-609 Code
e4
e2/e6
Length
1 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSOP
Package Equivalence Code
SOLCC4,.04,25
TSOP4,.08
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.4 mm
1.05 mm
Supply Current-Max (Isup)
0.0005 mA
Supply Voltage-Max (Vsup)
6.5 V
6 V
Supply Voltage-Min (Vsup)
0.9 V
0.7 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.3 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+1.1V
+1.1V
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
1.25 mm
Base Number Matches
1
4
Part Package Code
SOIC
Pin Count
4
Supply Voltage-Nom (Vsup)
2.6 V
Technology
CMOS
Compare TPS3839G12DQNR with alternatives
Compare R3112Q111C-TR-F with alternatives