TPS3838K33DRVTG4 vs TLV809EA29DBZR feature comparison

TPS3838K33DRVTG4 Texas Instruments

Buy Now Datasheet

TLV809EA29DBZR Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SON
SON-5 SOT-23, 3 PIN
6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
S-PDSO-N6 R-PDSO-G3
e4 e4
2 mm 2.92 mm
1 1
1 1
1 1
6 3
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VSON SOP
SOLCC6,.08,25 TO-236
SQUARE RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
260 260
Not Qualified
0.8 mm 1.12 mm
0.015 mA 0.0012 mA
6 V 6 V
1.6 V 1.7 V
1.8 V 3.3 V
YES YES
CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD GULL WING
0.65 mm 0.95 mm
DUAL DUAL
+2.93V +2.93V
30 30
2 mm 1.3 mm
1 1
Yes
2019-07-15
Texas Instruments

Compare TPS3838K33DRVTG4 with alternatives

Compare TLV809EA29DBZR with alternatives