TPS3838K33DRVTG4 vs ADM803SAKSZ-REEL7 feature comparison

TPS3838K33DRVTG4 Texas Instruments

Buy Now Datasheet

ADM803SAKSZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 898605 1207461
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SON SOIC
Package Description SON-5 ROHS COMPLIANT, SC-70, 3 PIN
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 4.2
CO2e (mg) 50.568
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.10 CMRT V6.31
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-N6 R-PDSO-G3
JESD-609 Code e4 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.08,25 TSSOP3/6,.08
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max (Isup) 0.015 mA 0.06 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 1.2 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +2.93V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code KS-3
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2024-05-23 09:47:04
CAS Accounted for Wt 45

Compare TPS3838K33DRVTG4 with alternatives

Compare ADM803SAKSZ-REEL7 with alternatives