TPS3836K33DBVRG4 vs TPS3838K33DBVRG4 feature comparison

TPS3836K33DBVRG4 Texas Instruments

Buy Now Datasheet

TPS3838K33DBVRG4 Texas Instruments

Buy Now Datasheet
No Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOT-23 SOT-23
LSSOP, LSSOP,
5 5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G5 R-PDSO-G5
e4 e4
2.9 mm 2.9 mm
1 1
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.45 mm 1.45 mm
6 V 6 V
1.6 V 1.6 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+2.93V +2.93V
NOT SPECIFIED 30
1.6 mm 1.6 mm
1 1
Yes

Compare TPS3836K33DBVRG4 with alternatives

Compare TPS3838K33DBVRG4 with alternatives