TPS3808G01QDRVRQ1 vs V62/19602-01XE feature comparison

TPS3808G01QDRVRQ1 Texas Instruments

Buy Now Datasheet

V62/19602-01XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description SON-6 TSSOP,
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-N6 R-PDSO-G8
JESD-609 Code e4 e4
Length 2 mm 4.4 mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC6,.07,25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1.2 mm
Supply Current-Max (Isup) 0.006 mA
Supply Voltage-Max (Vsup) 6.5 V 40 V
Supply Voltage-Min (Vsup) 1.65 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +0.405V +0.5V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 1 1
Date Of Intro 2019-04-18
Technology BIPOLAR
Total Dose 20k Rad(Si) V

Compare TPS3808G01QDRVRQ1 with alternatives

Compare V62/19602-01XE with alternatives