TPS3808G01DRVTG4
vs
TPS3808G01DBVRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SON
SOT-23
Package Description
HVSON, SOLCC6,.08,25
LSSOP, TSOP6,.11,37
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e4
Length
2 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
LSSOP
Package Equivalence Code
SOLCC6,.08,25
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.45 mm
Supply Current-Max (Isup)
0.006 mA
0.0057 mA
Supply Voltage-Max (Vsup)
6.5 V
6.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+0.405V
+0.405V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
1.6 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Supply Voltage-Nom (Vsup)
3.3 V
Compare TPS3808G01DRVTG4 with alternatives
Compare TPS3808G01DBVRG4 with alternatives