TPS3779BQDBVRQ1 vs MAX6762TAAAD0+ feature comparison

TPS3779BQDBVRQ1 Texas Instruments

Buy Now Datasheet

MAX6762TAAAD0+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOT-23, 6 PIN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-06-25
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE DETECTOR WINDOW VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Supply Current-Max (Isup) 0.0065 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +1.134V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.6 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare TPS3779BQDBVRQ1 with alternatives

Compare MAX6762TAAAD0+ with alternatives