TPS3710DSET vs TPS3710DDCR feature comparison

TPS3710DSET Texas Instruments

Buy Now Datasheet

TPS3710DDCR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VSON, SOT-23, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e4 e4
Length 1.5 mm 2.9 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 1.1 mm
Supply Current-Max (Isup) 0.013 mA 0.013 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +0.4V +0.4V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare TPS3710DSET with alternatives

Compare TPS3710DDCR with alternatives