TPS3705-33DR vs TPS3809K33QDBVRQ1 feature comparison

TPS3705-33DR Rochester Electronics LLC

Buy Now Datasheet

TPS3809K33QDBVRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description GREEN, PLASTIC, SOIC-8 GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 8 3
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V; POWER ON RESET GENERATOR; MANUAL RESET INPUT RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e4 e4
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.45 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Package Equivalence Code TO-236
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max (Isup) 0.03 mA
Technology CMOS
Threshold Voltage-Nom +2.93V

Compare TPS3705-33DR with alternatives

Compare TPS3809K33QDBVRQ1 with alternatives