TPS3702CX10QDDCRQ1 vs ICL8212CBA feature comparison

TPS3702CX10QDDCRQ1 Texas Instruments

Buy Now Datasheet

ICL8212CBA Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Package Description TSOP, SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO NO
Analog IC - Other Type WINDOW VOLTAGE DETECTOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e4 e0
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max (Isup) 0.012 mA
Supply Voltage-Max (Vsup) 18 V 30 V
Supply Voltage-Min (Vsup) 2 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 3.9 mm
Base Number Matches 1 5
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Qualification Status Not Qualified
Technology BIPOLAR

Compare TPS3702CX10QDDCRQ1 with alternatives

Compare ICL8212CBA with alternatives