TPS3431SDRBR vs MAX6752KA30+T feature comparison

TPS3431SDRBR Texas Instruments

Buy Now Datasheet

MAX6752KA30+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description VSON-8 LSSOP, TSSOP8,.1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-08-01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO YES
Analog IC - Other Type WATCHDOG TIMER VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm 1.45 mm
Supply Voltage-Max (Vsup) 6.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 1.625 mm
Base Number Matches 1 2
Part Package Code SOT-23
Pin Count 8
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Package Equivalence Code TSSOP8,.1
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.01 mA
Technology BICMOS
Threshold Voltage-Nom +3V

Compare TPS3431SDRBR with alternatives

Compare MAX6752KA30+T with alternatives