TPS3307-18MJG vs TPS3307-18DR feature comparison

TPS3307-18MJG Texas Instruments

Buy Now Datasheet

TPS3307-18DR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e4
Length 9.58 mm 4.9 mm
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max (Isup) 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +1.25,1.68,2.93V
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Additional Feature RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS3307-18MJG with alternatives

Compare TPS3307-18DR with alternatives