TPS26400RHFR vs LT1641-2IS8#TRPBF feature comparison

TPS26400RHFR Texas Instruments

Buy Now Datasheet

LT1641-2IS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description VQFN-24 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Reach Compliance Code compliant compliant
Date Of Intro 2020-12-03
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT HOT SWAP CONTROLLER
Input Voltage-Max 42 V
Input Voltage-Min 4.2 V
JESD-30 Code R-PQCC-N24 R-PDSO-G8
JESD-609 Code e4 e3
Length 5 mm 4.9025 mm
Moisture Sensitivity Level 2 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC24,.16X.2,20 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1.752 mm
Supply Current-Max (Isup) 0.39 mA 5.5 mA
Supply Voltage-Max (Vsup) 42 V 80 V
Supply Voltage-Min (Vsup) 4.2 V 9 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Threshold Voltage-Nom +4V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 3.899 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature UNDERVOLTAGE LOCKOUT; OVERVOLTAGE PROTECTION
Qualification Status Not Qualified
Technology BIPOLAR

Compare TPS26400RHFR with alternatives

Compare LT1641-2IS8#TRPBF with alternatives