TPS259460ARPWR
vs
MAX15090BEWI+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
Hot Swap Controller
|
Hot Swap Controller
|
Input Voltage-Max |
23 V
|
|
Input Voltage-Min |
2.7 V
|
|
JESD-30 Code |
S-PBCC-N10
|
R-XBGA-B28
|
JESD-609 Code |
e4
|
e2
|
Length |
2 mm
|
3.525 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
28
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
6 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VBCC
|
VFBGA
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
0.69 mm
|
Supply Voltage-Max (Vsup) |
23 V
|
18 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN SILVER COPPER NICKEL
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Threshold Voltage-Nom |
+1.2V
|
1.23
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2.065 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
WLP-28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
BGA28,4X7,20
|
Supply Current-Max (Isup) |
|
6.2 mA
|
Technology |
|
BICMOS
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare TPS259460ARPWR with alternatives